TRANSISTOR 500 mA, 25 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | unknown |
| Military Spec | False |