NXP BC817 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Current | 500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| Height | 1.1mm |
| hFE Min | 100 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Number of Elements | 1 |
| Polarity | NPN |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 100MHz |
| Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for NXP BC817 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.