The NPN BJT has a collector base voltage of 50V and a collector emitter saturation voltage of 700mV. It has a gain bandwidth product of 100MHz and a power dissipation of 250mW. The transistor is RoHS compliant and has a height of 1.1mm. It is suitable for use in applications where a voltage of up to 45V is required.
Checking distributor stock and pricing after the page loads.
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Saturation Voltage | 700mV |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| Height | 1.1mm |
| Number of Elements | 1 |
| Polarity | NPN |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Voltage | 45V |
| RoHS | Compliant |