
The NPN BJT 45V 500mA 100MHz 200mW SOT-323 is a bipolar junction transistor with a collector-emitter voltage-max of 45V and a continuous collector current of 500mA. It has a gain bandwidth product of 100MHz and a collector-emitter saturation voltage of 700mV. The transistor is packaged in a SOT-323 package and is lead free. It operates over a temperature range of -65°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector-emitter Voltage-Max | 45V |
| Continuous Collector Current | 500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 160 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
