NXP BC817-40/DG/B2215 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Voltage (VCEO) | 45V |
| Contact Plating | Tin |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for NXP BC817-40/DG/B2215 to view detailed technical specifications.
No datasheet is available for this part.