
NPN general-purpose transistor supports switching and amplification in a small SOT23 surface-mounted plastic package. The device is rated for 45 V collector-emitter voltage and 500 mA continuous collector current, with 1 A peak collector current for short pulses. The -40 gain selection provides 250 to 600 DC current gain at 100 mA and 1 V. Operation is specified from -65 °C to 150 °C ambient temperature with a 150 °C maximum junction temperature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BC817-40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Transistor polarity | NPN |
| Collector-emitter voltage | 45V |
| Collector-base voltage | 50V |
| Emitter-base voltage | 5V |
| Collector current | 500mA |
| Peak collector current | 1A |
| Peak base current | 200mA |
| Total power dissipation | 250mW |
| DC current gain at 100 mA | 250 to 600 |
| DC current gain at 500 mA | 40 minimum |
| Collector-emitter saturation voltage | 700 maximummV |
| Base-emitter voltage | 1.2 maximumV |
| Transition frequency | 100 minimumMHz |
| Collector capacitance | 3 typicalpF |
| Junction temperature | 150 maximum°C |
| Ambient temperature range | -65 to 150°C |
| Storage temperature range | -65 to 150°C |
| Package body size | 2.9 x 1.3 x 1mm |
| RoHS | RoHS indicator present for active OPNs BC817-40,215 and BC817-40,235 |
| Rhf | Lead-free and RoHS halogen-free indicators present for active OPNs BC817-40,215 and BC817-40,235 |
| Chemical Content | Chemical content declaration available for BC817-40 |
Download the complete datasheet for NXP BC817-40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NXP BC817-40
Schematic for the Olimex ESP32-EVB, an ESP32-WROOM-32 based development board featuring Ethernet, CAN bus, two relays, IR, LiPo charging, and a microSD slot.
