This device is an NPN general-purpose transistor supplied in a surface-mounted plastic package. It is rated for 65 V collector-emitter voltage and 100 mA collector current, with DC current gain selections spanning 110 to 450 at VCE = 5 V and IC = 2 mA. The transistor is intended for general-purpose switching and amplification applications. Absolute maximum junction temperature is 150 °C, and ambient and storage temperature ranges extend from -65 °C to +150 °C. The BC846 variant uses the SOT23 package with a maximum total power dissipation of 250 mW at Tamb up to 25 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BC846 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BC846 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP BC846 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.