TRANSISTOR 100 mA, 65 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BC846BPN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-363 |
| Collector Base Voltage (VCBO) | 80V |
| Height | 1.1mm |
| Length | 2.2mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BC846BPN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.