General-purpose transistor featuring NPN/PNP functionality in a 6-pin TSSOP package. Offers a maximum operating voltage of 65 V and a continuous collector current of 100 mA. Designed with dual terminal positions and two active elements, this component operates reliably up to a maximum temperature of 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BC846BPN,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP BC846BPN,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.