
The BC847B transistor is a NPN bipolar junction transistor with a collector base voltage rating of 50V and an emitter base voltage of 6V. It has a current rating of 200mA and a gain bandwidth product of 100MHz. The transistor is RoHS compliant and has a height of 1.1mm. It is suitable for use in a variety of applications where a high current and high frequency operation are required.
NXP BC847B technical specifications.
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Saturation Voltage | 90mV |
| Current | 200mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 100MHz |
| Height | 1.1mm |
| Number of Elements | 1 |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Voltage | 45V |
| RoHS | Compliant |
No datasheet is available for this part.
