NXP BC847BPN technical specifications.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 45V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 200mW |
| Packaging | Cut Tape |
| Polarity | NPN, PNP |
| RoHS Compliant | Yes |
| Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NXP BC847BPN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
