Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
NXP BC847BS115 technical specifications.
| Package/Case | TSSOP |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 300mV |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 5V |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| Transition Frequency | 100MHz |
| Voltage | 45V |
| RoHS | Compliant |
No datasheet is available for this part.