
The BC847BT is a small outline transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a collector emitter breakdown voltage of 45V and a maximum power dissipation of 150mW. The transistor is RoHS compliant and has a package type of SMALL OUTLINE, R-PDSO-G3.
Sign in to ask questions about the NXP BC847BT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BC847BT technical specifications.
| Package/Case | SOT-416 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Voltage (VCEO) | 45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for NXP BC847BT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
