
NPN general-purpose transistor, surface mount, SC package. Features 45V collector-emitter breakdown voltage, 100mA max collector current, and 400mV collector-emitter saturation voltage. Operates with a 6V emitter-base voltage and offers a 100MHz transition frequency. Rated for 150mW power dissipation, with a temperature range of -65°C to 150°C. RoHS compliant with tin contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BC847BT,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BC847BT,115 technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 400mV |
| Contact Plating | Tin |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| Voltage | 45V |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BC847BT,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
