Standard Marking * Reel Pack, SMD, 7'
NXP BC847BV/DG,115 technical specifications.
| Package/Case | SOT-666 |
| Collector Base Voltage (VCBO) | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.