NXP BC847C technical specifications.
| Package/Case | SOT-23 |
| Collector Emitter Breakdown Voltage | 45V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for NXP BC847C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
