NXP BC847CW technical specifications.
| Package/Case | SOT-323 |
| Collector Emitter Breakdown Voltage | 45V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 200mW |
| Polarity | NPN |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BC847CW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
