
The BC848B is a general-purpose NPN transistor available in the SOT-23 package. It can withstand a collector-emitter breakdown voltage of up to 30V and a maximum power dissipation of 250mW. Operating temperature range is from -65°C to 150°C. The transistor is compliant with RoHS and Reach SVHC regulations.
NXP BC848B technical specifications.
| Package/Case | SOT-23 |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BC848B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
