
The NXP BC850B,235 is a bipolar junction transistor with a collector-emitter breakdown voltage of 45V and a maximum collector current of 100mA. It is packaged in a TO-236-3 plastic package and is designed for surface mount applications. The transistor has a maximum power dissipation of 250mW and a transition frequency of 100MHz. It is RoHS compliant and available in quantities of 10,000 units per reel.
Sign in to ask questions about the NXP BC850B,235 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BC850B,235 technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 600mV |
| Max Collector Current | 100mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BC850B,235 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
