
The BC857B is a PNP bipolar junction transistor with a collector base voltage rating of 50V and a maximum collector current of 100mA. It features a low collector emitter saturation voltage of 650mV and operates over a temperature range of -65°C to 150°C. The transistor is packaged in a TO-236AB plastic package and is lead free and RoHS compliant.
Sign in to ask questions about the NXP BC857B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BC857B technical specifications.
| Package/Case | TO-236AB |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Saturation Voltage | 650mV |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Collector Current | 100mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Polarity | PNP |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Voltage | 45V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BC857B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
