TRANSISTOR 100 mA, 45 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, 1.60 X 1.20 MM, 0.55 MM HEIGHT, ULTRA THIN, PLASTIC PACKAGE-6, BIP General Purpose Small Signal
NXP BC857BV technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.