The NXP BC857T,115 is a PNP transistor with a collector base voltage of 50V and a maximum collector current of 100mA. It features a gain bandwidth product of 100MHz and a maximum power dissipation of 250mW. The transistor is packaged in a SC package and is suitable for surface mount applications. It operates over a temperature range of -65°C to 150°C.
Sign in to ask questions about the NXP BC857T,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BC857T,115 technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 400mV |
| Contact Plating | Tin |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Transition Frequency | 100MHz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BC857T,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
