NXP BC859CW115 technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 650mV |
| Collector Emitter Voltage (VCEO) | -30V |
| Collector-emitter Voltage-Max | 650mV |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 100mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Transition Frequency | 100MHz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BC859CW115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
