PNP/PNP matched double bipolar junction transistor in a 6-pin TSSOP package. Features two independent PNP transistor elements with a maximum operating temperature of 150°C. Designed with 6 terminals, offering dual terminal positions for versatile integration.
Sign in to ask questions about the NXP BCM857BS,135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BCM857BS,135 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP BCM857BS,135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.