
PNP bipolar junction transistor for general-purpose applications. Features a 45V collector-emitter voltage (VCEO) and a continuous collector current of 1A. Offers a minimum DC current gain (hFE) of 100 and a gain bandwidth product of 145MHz. Packaged in a SOT-223 surface-mount case, this component is RoHS compliant and operates within a temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Saturation Voltage | 5V |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 45V |
| Continuous Collector Current | 1A |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 145MHz |
| Gain Bandwidth Product | 145MHz |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Frequency | 145MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -45V |
| RoHS | Compliant |
