
The BCP54T/R is a 45V 1A NPN transistor packaged in a SOT-223 surface mount package. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The transistor has a maximum power dissipation of 960mW and a gain bandwidth product of 180MHz. It is RoHS compliant and lead free.
Sign in to ask questions about the NXP BCP54T/R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BCP54T/R technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 45V |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 180MHz |
| Gain Bandwidth Product | 180MHz |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Frequency | 180MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 960mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Polarity | NPN |
| Power Dissipation | 960mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for NXP BCP54T/R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.