
NPN bipolar junction transistor for general-purpose applications. Features a 60V collector-emitter voltage (VCEO) and a continuous collector current of 1A. Operates with a maximum power dissipation of 960mW and a gain bandwidth product of 180MHz. Packaged in a surface-mount SOT-223 (SC-73) case, supplied on tape and reel. RoHS compliant and lead-free.
NXP BCP55T/R technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Saturation Voltage | 5V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 60V |
| Continuous Collector Current | 1A |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 180MHz |
| Gain Bandwidth Product | 180MHz |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Frequency | 180MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 960mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 960mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
No datasheet is available for this part.
