
The BCP56-10T/R is a NPN transistor with a collector-emitter voltage maximum of 80V and a continuous collector current of 1A. It has a gain bandwidth product of 180MHz and a minimum current gain of 63. The transistor is packaged in a SOT-223 case and is rated for operation between -65°C and 150°C. It is not RoHS compliant.
NXP BCP56-10T/R technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 80V |
| Continuous Collector Current | 1A |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 180MHz |
| hFE Min | 63 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 960mW |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BCP56-10T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
