
This NPN medium-power transistor is housed in a SOT223 (SC-73) surface-mounted plastic package. It supports up to 80 V collector-emitter voltage and 1 A collector current, with total power dissipation of 650 mW. The -16 gain selection specifies an hFE range of 100 to 250, and the transition frequency is at least 100 MHz. Maximum junction temperature is 150 °C. Typical applications include linear voltage regulators, MOSFET drivers, low-side switches, power management circuits, amplifiers, and battery-driven devices.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BCP56-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 1A |
| Lead Free | Lead Free |
| Polarity | NPN |
| Power Dissipation | 640mW |
| RoHS Compliant | Yes |
| Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for NXP BCP56-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.