Sign in to ask questions about the NXP BCP68 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BCP68 technical specifications.
| Package/Case | SOT-223 |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Voltage (VCEO) | 20V |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 625mW |
| Packaging | Cut Tape |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 170MHz |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for NXP BCP68 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
