NXP BCP69 technical specifications.
| Package/Case | SOT-223 |
| Collector Emitter Breakdown Voltage | -20V |
| Collector Emitter Voltage (VCEO) | -20V |
| Current Rating | 1A |
| hFE Min | 85 |
| Lead Free | Lead Free |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 650mW |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 625mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 140MHz |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
Download the complete datasheet for NXP BCP69 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.