
The BCP69-16TR is a PNP transistor with a collector-emitter voltage rating of 20V and a maximum collector current of 2A. It features a gain bandwidth product of 140MHz and a maximum operating temperature of 150°C. The transistor is packaged in a surface-mount SOT-223 package and is lead-free. It has a minimum current gain of 100 and a maximum power dissipation of 1.4W.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 32V |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 20V |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 140MHz |
| Gain Bandwidth Product | 140MHz |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Collector Current | 2A |
| Max Frequency | 140MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Polarity | PNP |
| Power Dissipation | 1.35W |
| Radiation Hardening | No |
| DC Rated Voltage | -20V |
| RoHS | Compliant |