TRANSISTOR 500 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal
Sign in to ask questions about the NXP BCV26 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BCV26 technical specifications.
| Package/Case | SOT-23 |
| Collector Emitter Breakdown Voltage | -30V |
| Current Rating | -1.2A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Polarity | PNP |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
Download the complete datasheet for NXP BCV26 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.