
The BCV26,235 is a PNP transistor with a collector base voltage of 40V and a maximum collector current of 500mA. It is packaged in a SOT-23 plastic package and is RoHS compliant. The transistor operates over a temperature range of -65°C to 150°C and is suitable for surface mount applications.
Sign in to ask questions about the NXP BCV26,235 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BCV26,235 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Emitter Base Voltage (VEBO) | 10V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BCV26,235 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
