NXP BCV62BT/R technical specifications.
| Package/Case | SOT-143 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Saturation Voltage | -250mV |
| Collector-emitter Voltage-Max | 30V |
| Continuous Collector Current | 100mA |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
Download the complete datasheet for NXP BCV62BT/R to view detailed technical specifications.
No datasheet is available for this part.
