
The BCV71,215 is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 60V and a maximum collector current of 100mA. It has a maximum power dissipation of 250mW and operates over a temperature range of -65°C to 150°C. The transistor is packaged in a TO-236-3 plastic package and is lead-free and RoHS compliant. It is suitable for use in a variety of applications requiring a high-speed transistor with a low collector-emitter voltage.
Sign in to ask questions about the NXP BCV71,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BCV71,215 technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 210mV |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BCV71,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
