
TRANSISTOR 100 mA, 32 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-236AB |
| Collector Base Voltage (VCBO) | 32V |
| Collector Emitter Breakdown Voltage | 32V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector Emitter Voltage (VCEO) | 32V |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1mm |
| Length | 3mm |
| Max Collector Current | 100mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Polarity | NPN |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
