The BCW33215 is a surface-mount NPN transistor with a collector-emitter breakdown voltage of 32V and a maximum collector current of 100mA. It has a maximum power dissipation of 250mW and operates within a temperature range of -40°C to 150°C. This device is compliant with AEC-Q101 and is available in a TO-236-3 package.
Checking distributor stock and pricing after the page loads.
NXP BCW33215 technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 32V |
| Collector Emitter Voltage (VCEO) | 32V |
| Collector-emitter Voltage-Max | 210mV |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 32V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| Series | Automotive, AEC-Q101 |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
No datasheet is available for this part.