The BCW60C,235 NPN bipolar junction transistor has a collector base voltage rating of 32V and a maximum collector current of 100mA. It operates within a temperature range of -65°C to 150°C and has a maximum power dissipation of 250mW. This transistor is designed for surface mount applications and is available on cut tape. It is compliant with RoHS regulations.
Sign in to ask questions about the NXP BCW60C,235 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BCW60C,235 technical specifications.
| Collector Base Voltage (VCBO) | 32V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BCW60C,235 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.