
The BCW70 is a PNP transistor with a collector-emitter breakdown voltage of 45V and a maximum collector current of 100mA. It has a maximum power dissipation of 250mW and is packaged in the TO-236AB surface mount package. The transistor has a maximum operating temperature range of -65°C to 150°C and is RoHS compliant. It is suitable for use in a variety of applications, including general-purpose switching and amplification.
Sign in to ask questions about the NXP BCW70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BCW70 technical specifications.
| Package/Case | TO-236AB |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1mm |
| Length | 3mm |
| Max Collector Current | 100mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Polarity | PNP |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BCW70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.