
The BCX19T/R is a surface mount NPN transistor with a maximum collector current of 500mA and a maximum operating temperature of 150°C. It has a collector emitter voltage rating of 45V and a frequency rating of 100MHz. The transistor is packaged in a TO-236AB case and is lead free and RoHS compliant.
NXP BCX19T/R technical specifications.
| Package/Case | TO-236AB |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Voltage (VCEO) | 45V |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
No datasheet is available for this part.