TRANSISTOR 1 A, 45 V, PNP, Si, POWER TRANSISTOR, TO-243, PLASTIC, SC-62, 3 PIN, BIP General Purpose Power
NXP BCX51-10 technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | -45V |
| Collector Emitter Saturation Voltage | -500mV |
| Emitter Base Voltage (VEBO) | -5V |
| Height | 1.6mm |
| Length | 4.6mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.35W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BCX51-10 to view detailed technical specifications.
No datasheet is available for this part.