
The BCX51-16T/R is a PNP transistor with a collector-emitter voltage of 45V and a maximum collector current of 1A. It operates at a frequency of up to 145MHz and has a gain bandwidth product of 145MHz. The transistor is packaged in a SOT-89 case and is suitable for surface mount applications. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 45V |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 145MHz |
| Gain Bandwidth Product | 145MHz |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Frequency | 145MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Polarity | PNP |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -45V |
| RoHS | Compliant |
