PNP bipolar junction transistor, medium power, featuring a 3-pin SOT-89 (TO-243AA) package. Offers a maximum collector current of 1 A and a collector-emitter voltage of 80 V. Designed with a single terminal position and a maximum operating temperature of 150°C.
Sign in to ask questions about the NXP BCX53-16,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BCX53-16,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-243AA |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.29.00.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP BCX53-16,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.