
Trans GP BJT NPN 45V 1A 4-Pin (3+Tab) UPAK T/R
Checking distributor stock and pricing after the page loads.
NXP BCX54-10T/R technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 45V |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 180MHz |
| Gain Bandwidth Product | 180MHz |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Frequency | 180MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Polarity | NPN |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
No datasheet is available for this part.
