
The BCX55-10,115 is a 60V NPN bipolar junction transistor with a maximum collector current of 1A. It features a TO-243AA package and is designed for surface mount applications. The transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is compliant with RoHS regulations and is available in a cut tape packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-243AA |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 500mV |
| Forward Current | 150mA |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 1A |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.25W |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 180MHz |
| RoHS | Compliant |
