Sign in to ask questions about the NXP BCX56T/R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BCX56T/R technical specifications.
| Package/Case | SOT-89 |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for NXP BCX56T/R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.