
The BF1100R,215 is a surface mount N-channel RF transistor with a voltage rating of 14V and a continuous drain current of 30mA. It operates at frequencies up to 800MHz and has a maximum operating temperature of 150°C. The transistor is packaged in a micro miniature plastic package and is RoHS compliant.
Sign in to ask questions about the NXP BF1100R,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BF1100R,215 technical specifications.
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 30mA |
| Current Rating | 30mA |
| Drain to Source Voltage (Vdss) | 14V |
| Frequency | 800MHz |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Length | 3mm |
| Max Frequency | 1GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Noise Figure | 2dB |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 9V |
| Voltage Rating | 14V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BF1100R,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
