Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BF1102,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 40mA |
| Current Rating | 40mA |
| Drain to Source Voltage (Vdss) | 7V |
| Frequency | 800MHz |
| Gate to Source Voltage (Vgs) | 15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Noise Figure | 2dB |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 5V |
| Voltage Rating | 7V |
| Weight | 0.000265oz |
| RoHS | Compliant |
Download the complete datasheet for NXP BF1102,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
