
The BF1107 is a surface mount NPN RF transistor with a TO-236AB package. It has a continuous drain current of 10mA and a gate to source voltage of 7V. The transistor is RoHS compliant and can operate over a temperature range of -65°C to 150°C. It measures 1mm in height, 3mm in length, and 1.4mm in width.
NXP BF1107 technical specifications.
| Package/Case | TO-236AB |
| Continuous Drain Current (ID) | 10mA |
| Gate to Source Voltage (Vgs) | 7V |
| Height | 1mm |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
No datasheet is available for this part.